
C1206C270J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C270J5GACTUCT-ND - Cut Tape (CT) 399-C1206C270J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270J5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09600 | €0.96 |
| 50 | €0.06800 | €3.40 |
| 100 | €0.05950 | €5.95 |
| 500 | €0.04530 | €22.65 |
| 1.000 | €0.04091 | €40.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03436 | €137.44 |
| 8.000 | €0.03193 | €255.44 |
| 12.000 | €0.03072 | €368.64 |
| 20.000 | €0.02937 | €587.40 |
| 28.000 | €0.02858 | €800.24 |
| 40.000 | €0.02782 | €1,112.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

