22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226Z9VACTU

DigiKey Part Number
399-C1206C226Z9VACTUTR-ND - Tape & Reel (TR)
399-C1206C226Z9VACTUCT-ND - Cut Tape (CT)
399-C1206C226Z9VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226Z9VACTU
Description
CAP CER 22UF 6.3V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226Z9VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.79800€7.98
50€0.63220€31.61
100€0.58110€58.11
500€0.49470€247.35
1.000€0.46800€468.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.44600€892.00
4.000€0.42789€1,711.56
6.000€0.41882€2,512.92
10.000€0.40876€4,087.60
14.000€0.40288€5,640.32
20.000€0.39722€7,944.40
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.46400