2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225J5RECAUTO

DigiKey Part Number
399-C1206C225J5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C225J5RECAUTOCT-ND - Cut Tape (CT)
399-C1206C225J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225J5RECAUTO
Description
CAP CER 1206 2.2UF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C225J5RACAUTOKEMET30399-C1206C225J5RACAUTOCT-ND€1.17000Parametric Equivalent
C1206C225J5RECAUTO7210KEMET16.144399-C1206C225J5RECAUTO7210CT-ND€0.43000Parametric Equivalent
C1206X225J5RACAUTOKEMET1.939399-C1206X225J5RACAUTOCT-ND€1.81000Parametric Equivalent
In-Stock: 1.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.26200€2.62
50€0.19540€9.77
100€0.17520€17.52
500€0.14102€70.51
1.000€0.13044€130.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12176€243.52
4.000€0.11461€458.44
6.000€0.11103€666.18
10.000€0.10706€1,070.60
14.000€0.10474€1,466.36
20.000€0.10251€2,050.20
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600