


C1206C225J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C225J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C225J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RECAUTO |
Description | CAP CER 1206 2.2UF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J5RACAUTO | KEMET | 80 | 399-C1206C225J5RACAUTOCT-ND | €1.17000 | Parametric Equivalent |
| C1206C225J5RECAUTO7210 | KEMET | 16.144 | 399-C1206C225J5RECAUTO7210CT-ND | €0.43000 | Parametric Equivalent |
| C1206X225J5RACAUTO | KEMET | 1.939 | 399-C1206X225J5RACAUTOCT-ND | €1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26200 | €2.62 |
| 50 | €0.19540 | €9.77 |
| 100 | €0.17520 | €17.52 |
| 500 | €0.14102 | €70.51 |
| 1.000 | €0.13044 | €130.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12176 | €243.52 |
| 4.000 | €0.11461 | €458.44 |
| 6.000 | €0.11103 | €666.18 |
| 10.000 | €0.10706 | €1,070.60 |
| 14.000 | €0.10474 | €1,466.36 |
| 20.000 | €0.10251 | €2,050.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

