
C1206C224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17951-2-ND - Tape & Reel (TR) 399-17951-1-ND - Cut Tape (CT) 399-17951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64600 | €6.46 |
| 50 | €0.50680 | €25.34 |
| 100 | €0.46350 | €46.35 |
| 500 | €0.39076 | €195.38 |
| 1.000 | €0.36824 | €368.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.34972 | €699.44 |
| 4.000 | €0.33446 | €1,337.84 |
| 6.000 | €0.32682 | €1,960.92 |
| 10.000 | €0.31835 | €3,183.50 |
| 14.000 | €0.31339 | €4,387.46 |
| 20.000 | €0.30863 | €6,172.60 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

