Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C224J1REC | |
|---|---|
DigiKey Part Number | C1206C224J1REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C224J1REC |
Description | CAP CER 1206 220NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RACAUTO | KEMET | 7.810 | 399-C1206C224J1RACAUTOCT-ND | €0.88000 | Parametric Equivalent |
| C1206C224J1RACTM | KEMET | 0 | 399-C1206C224J1RACTMTR-ND | €0.26598 | Parametric Equivalent |
| C1206C224J1RACTU | KEMET | 4.738 | 399-17471-1-ND | €0.86000 | Parametric Equivalent |
| C1206C224J1REC7210 | KEMET | 0 | C1206C224J1REC7210-ND | €0.03286 | Parametric Equivalent |
| C1206C224J1RECAUTO | KEMET | 3.236 | 399-C1206C224J1RECAUTOCT-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09415 | €376.60 |
| Unit Price without VAT: | €0.09415 |
|---|---|
| Unit Price with VAT: | €0.11298 |




