0.022 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C223KMRECTU

DigiKey Part Number
399-C1206C223KMRECTUTR-ND - Tape & Reel (TR)
399-C1206C223KMRECTUCT-ND - Cut Tape (CT)
399-C1206C223KMRECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223KMRECTU
Description
CAP CER 1206 22NF 63V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223KMRECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06580€3.29
100€0.05760€5.76
500€0.04378€21.89
1.000€0.03952€39.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03315€132.60
8.000€0.03078€246.24
12.000€0.02960€355.20
20.000€0.02828€565.60
28.000€0.02752€770.56
40.000€0.02678€1,071.20
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200