0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223K1GECAUTO

DigiKey Part Number
399-C1206C223K1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C223K1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C223K1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223K1GECAUTO
Description
CAP CER 1206 22NF 100V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223K1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.30300€3.03
50€0.22820€11.41
100€0.20530€20.53
500€0.16656€83.28
1.000€0.15458€154.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14473€289.46
4.000€0.13662€546.48
6.000€0.13256€795.36
10.000€0.12806€1,280.60
14.000€0.12543€1,756.02
20.000€0.12289€2,457.80
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.58800