Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C222MMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C222MMRECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222MMRECTU |
Description | CAP CER 1206 2.2NF 63V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222MMRECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222MMREC7210 | KEMET | 0 | C1206C222MMREC7210-ND | €0.02022 | Parametric Equivalent |
| C1206C222MMRECAUTO | KEMET | 0 | C1206C222MMRECAUTO-ND | €0.02747 | Parametric Equivalent |
| C1206C222MMRECAUTO7210 | KEMET | 0 | C1206C222MMRECAUTO7210-ND | €0.02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02074 | €165.92 |
| Unit Price without VAT: | €0.02074 |
|---|---|
| Unit Price with VAT: | €0.02489 |


