Parametric Equivalent
Parametric Equivalent



C1206C222K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C222K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C222K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K1RECAUTO |
Description | CAP CER 1206 2.2NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222K1RACAUTO | KEMET | 0 | 399-C1206C222K1RACAUTOCT-ND | €0.07213 | Parametric Equivalent |
| C1206C222K1RECAUTO7210 | KEMET | 0 | C1206C222K1RECAUTO7210-ND | €0.02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07880 | €3.94 |
| 100 | €0.06920 | €6.92 |
| 500 | €0.05306 | €26.53 |
| 1.000 | €0.04811 | €48.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04068 | €162.72 |
| 8.000 | €0.03792 | €303.36 |
| 12.000 | €0.03654 | €438.48 |
| 20.000 | €0.03501 | €700.20 |
| 28.000 | €0.03412 | €955.36 |
| 40.000 | €0.03326 | €1,330.40 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |



