
C1206C221K5HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221K5HACTUTR-ND - Tape & Reel (TR) 399-C1206C221K5HACTUCT-ND - Cut Tape (CT) 399-C1206C221K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221K5HACTU |
Description | CAP CER 220PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04130 | €4.13 |
| 500 | €0.03086 | €15.43 |
| 1.000 | €0.02766 | €27.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02284 | €91.36 |
| 8.000 | €0.02105 | €168.40 |
| 12.000 | €0.02016 | €241.92 |
| 20.000 | €0.01917 | €383.40 |
| 28.000 | €0.01859 | €520.52 |
| 40.000 | €0.01804 | €721.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

