
C1206C220M9RAC | |
|---|---|
DigiKey Part Number | 399-C1206C220M9RAC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C220M9RAC |
Description | CAP CER 22PF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.356 | €0.11277 | €152.92 |
| Unit Price without VAT: | €0.11277 |
|---|---|
| Unit Price with VAT: | €0.13532 |

