
C1206C209B1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C209B1HACTUTR-ND - Tape & Reel (TR) 399-C1206C209B1HACTUCT-ND - Cut Tape (CT) 399-C1206C209B1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C209B1HACTU |
Description | CAP CER 2PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C209B1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07820 | €3.91 |
| 100 | €0.06880 | €6.88 |
| 500 | €0.05272 | €26.36 |
| 1.000 | €0.04777 | €47.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04038 | €161.52 |
| 8.000 | €0.03764 | €301.12 |
| 12.000 | €0.03627 | €435.24 |
| 20.000 | €0.03474 | €694.80 |
| 28.000 | €0.03386 | €948.08 |
| 40.000 | €0.03300 | €1,320.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

