
C1206C202F3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202F3HACTUTR-ND - Tape & Reel (TR) 399-C1206C202F3HACTUCT-ND - Cut Tape (CT) 399-C1206C202F3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202F3HACTU |
Description | CAP CER 2000PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202F3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21600 | €2.16 |
| 50 | €0.16000 | €8.00 |
| 100 | €0.14280 | €14.28 |
| 500 | €0.11366 | €56.83 |
| 1.000 | €0.10466 | €104.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09118 | €364.72 |
| 8.000 | €0.08618 | €689.44 |
| 12.000 | €0.08367 | €1,004.04 |
| 20.000 | €0.08089 | €1,617.80 |
| 28.000 | €0.07926 | €2,219.28 |
| 40.000 | €0.07770 | €3,108.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

