


C1206C155J5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C155J5RECTUTR-ND - Tape & Reel (TR) 399-C1206C155J5RECTUCT-ND - Cut Tape (CT) 399-C1206C155J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155J5RECTU |
Description | CAP CER 1206 1.5UF 50V X7R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155J5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.16050 | €16.05 |
| 500 | €0.12856 | €64.28 |
| 1.000 | €0.11871 | €118.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11062 | €221.24 |
| 4.000 | €0.10395 | €415.80 |
| 6.000 | €0.10061 | €603.66 |
| 10.000 | €0.09692 | €969.20 |
| 14.000 | €0.09475 | €1,326.50 |
| 20.000 | €0.09267 | €1,853.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

