
C1206C153J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11574-2-ND - Tape & Reel (TR) 399-11574-1-ND - Cut Tape (CT) 399-11574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J2GACAUTO |
Description | CAP CER 0.015UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18170 | €18.17 |
| 500 | €0.14648 | €73.24 |
| 1.000 | €0.13560 | €135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12414 | €310.35 |
| 5.000 | €0.11722 | €586.10 |
| 7.500 | €0.11376 | €853.20 |
| 12.500 | €0.10993 | €1,374.12 |
| 17.500 | €0.10768 | €1,884.40 |
| 25.000 | €0.10553 | €2,638.25 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

