
C1206C151JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JGGACTUCT-ND - Cut Tape (CT) 399-C1206C151JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JGGACTU |
Description | CAP CER 150PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33400 | €3.34 |
| 50 | €0.25300 | €12.65 |
| 100 | €0.22790 | €22.79 |
| 500 | €0.18588 | €92.94 |
| 1.000 | €0.17287 | €172.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16218 | €324.36 |
| 4.000 | €0.15337 | €613.48 |
| 6.000 | €0.14896 | €893.76 |
| 10.000 | €0.14407 | €1,440.70 |
| 14.000 | €0.14121 | €1,976.94 |
| 20.000 | €0.13846 | €2,769.20 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

