
C1206C122GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C122GCGACTUCT-ND - Cut Tape (CT) 399-C1206C122GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122GCGACTU |
Description | CAP CER 1200PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122GCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.38100 | €19.05 |
| 100 | €0.34650 | €34.65 |
| 500 | €0.28822 | €144.11 |
| 1.000 | €0.27020 | €270.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25119 | €627.98 |
| 5.000 | €0.23973 | €1,198.65 |
| 7.500 | €0.23398 | €1,754.85 |
| 12.500 | €0.22762 | €2,845.25 |
| 17.500 | €0.22390 | €3,918.25 |
| 25.000 | €0.22032 | €5,508.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

