
C1206C120J5GAC9733 | |
|---|---|
DigiKey Part Number | 399-C1206C120J5GAC9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C120J5GAC9733 |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02853 | €228.24 |
| Unit Price without VAT: | €0.02853 |
|---|---|
| Unit Price with VAT: | €0.03424 |

