
C1206C111J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C111J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C111J5GACTUCT-ND - Cut Tape (CT) 399-C1206C111J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C111J5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C111J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C111J1GACTU | KEMET | 6.683 | 399-C1206C111J1GACTUCT-ND | €0.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20900 | €2.09 |
| 50 | €0.15460 | €7.73 |
| 100 | €0.13790 | €13.79 |
| 500 | €0.10966 | €54.83 |
| 1.000 | €0.10093 | €100.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08785 | €351.40 |
| 8.000 | €0.08299 | €663.92 |
| 12.000 | €0.08056 | €966.72 |
| 20.000 | €0.07787 | €1,557.40 |
| 28.000 | €0.07629 | €2,136.12 |
| 40.000 | €0.07477 | €2,990.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

