
C1206C106K4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K4PAC7210CT-ND - Cut Tape (CT) 399-C1206C106K4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4PAC7210 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21600 | €2.16 |
| 50 | €0.15980 | €7.99 |
| 100 | €0.14250 | €14.25 |
| 500 | €0.11352 | €56.76 |
| 1.000 | €0.10457 | €104.57 |
| 2.500 | €0.09512 | €237.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.08616 | €689.28 |
| 16.000 | €0.08205 | €1,312.80 |
| 24.000 | €0.07999 | €1,919.76 |
| 40.000 | €0.07772 | €3,108.80 |
| 56.000 | €0.07638 | €4,277.28 |
| 80.000 | €0.07510 | €6,008.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

