Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C105K3RAL7311 | |
|---|---|
DigiKey Part Number | 399-C1206C105K3RAL7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RAL7311 |
Description | 1.00UF 25.0V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105K3RALTM | KEMET | 0 | 399-C1206C105K3RALTMTR-ND | €0.24736 | Parametric Equivalent |
| C1206C105K3RALTU | KEMET | 815 | 399-6370-1-ND | €0.78000 | Parametric Equivalent |
| C1206S105K3RACAUTO | KEMET | 3.734 | 399-C1206S105K3RACAUTOCT-ND | €0.32000 | Parametric Equivalent |
| C1206T105K3RACTU | KEMET | 0 | 399-C1206T105K3RACTUTR-ND | €0.82280 | Parametric Equivalent |
| C1206T105K3RALTU | KEMET | 2.985 | 399-C1206T105K3RALTUCT-ND | €2.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24650 | €246.50 |
| Unit Price without VAT: | €0.24650 |
|---|---|
| Unit Price with VAT: | €0.29580 |











