


C1206C104K2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K2RECTUTR-ND - Tape & Reel (TR) 399-C1206C104K2RECTUCT-ND - Cut Tape (CT) 399-C1206C104K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RECTU |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11200 | €1.12 |
| 50 | €0.08020 | €4.01 |
| 100 | €0.07050 | €7.05 |
| 500 | €0.05418 | €27.09 |
| 1.000 | €0.04912 | €49.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04381 | €109.53 |
| 5.000 | €0.04061 | €203.05 |
| 7.500 | €0.03901 | €292.58 |
| 12.500 | €0.03723 | €465.38 |
| 17.500 | €0.03620 | €633.50 |
| 25.000 | €0.03520 | €880.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

