Parametric Equivalent
Parametric Equivalent

C1206C103M2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103M2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103M2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C103M2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M2RACAUTO |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103M2RECAUTO | KEMET | 0 | C1206C103M2RECAUTO-ND | €0.02747 | Parametric Equivalent |
| C1206C103M2RECAUTO7210 | KEMET | 0 | C1206C103M2RECAUTO7210-ND | €0.02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14500 | €7.25 |
| 100 | €0.12910 | €12.91 |
| 500 | €0.10232 | €51.16 |
| 1.000 | €0.09404 | €94.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08164 | €326.56 |
| 8.000 | €0.07704 | €616.32 |
| 12.000 | €0.07473 | €896.76 |
| 20.000 | €0.07218 | €1,443.60 |
| 28.000 | €0.07068 | €1,979.04 |
| 40.000 | €0.06924 | €2,769.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |


