Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C103M1UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103M1UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103M1UACTU |
Description | CAP CER 10000PF 100V Z5U 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M1UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J1GACTU | KEMET | 4.001 | 399-C1206C103J1GACTUCT-ND | €1.04000 | Upgrade |
| C1206C103J1HACTU | KEMET | 3.039 | 399-C1206C103J1HACTUCT-ND | €1.33000 | Upgrade |
| C1206C103J1RALTU | KEMET | 0 | 399-C1206C103J1RALTUTR-ND | €0.09978 | Upgrade |
| C1206C103J2RACTU | KEMET | 10.673 | 399-C1206C103J2RACTUCT-ND | €0.44000 | Upgrade |
| C1206C103J2RALTU | KEMET | 0 | 399-C1206C103J2RALTUTR-ND | €0.11846 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05974 | €238.96 |
| Unit Price without VAT: | €0.05974 |
|---|---|
| Unit Price with VAT: | €0.07169 |





