
C1206C103J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11573-2-ND - Tape & Reel (TR) 399-11573-1-ND - Cut Tape (CT) 399-11573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J2GACAUTO |
Description | CAP CER 10000PF 200V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103JAGACAUTO | KEMET | 3.179 | 399-11903-1-ND | €0.76000 | Upgrade |
| C1206C103JBGACAUTO | KEMET | 364 | 399-14844-1-ND | €0.93000 | Upgrade |
| C1206C103JCGACAUTO | KEMET | 1.714 | 399-14845-1-ND | €0.43000 | Upgrade |
| CGA5H3C0G2E103J115AA | TDK | 2.548 | 445-15574-1-ND | €0.40000 | Upgrade |
| CGA5H3NP02E103J115AA | TDK | 1.979 | 445-172612-1-ND | €0.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18170 | €18.17 |
| 500 | €0.14648 | €73.24 |
| 1.000 | €0.13560 | €135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11930 | €477.20 |
| 8.000 | €0.11325 | €906.00 |
| 12.000 | €0.11021 | €1,322.52 |
| 20.000 | €0.10685 | €2,137.00 |
| 28.000 | €0.10489 | €2,936.92 |
| 40.000 | €0.10299 | €4,119.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

