1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102MGRACAUTO

DigiKey Part Number
399-C1206C102MGRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C102MGRACAUTOCT-ND - Cut Tape (CT)
399-C1206C102MGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102MGRACAUTO
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102MGRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.53400€5.34
50€0.41460€20.73
100€0.37760€37.76
500€0.31540€157.70
1.000€0.29616€296.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.28032€560.64
4.000€0.26728€1,069.12
6.000€0.26074€1,564.44
10.000€0.25350€2,535.00
14.000€0.24927€3,489.78
20.000€0.24520€4,904.00
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600