
C1206C102MGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102MGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102MGRACAUTOCT-ND - Cut Tape (CT) 399-C1206C102MGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102MGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102MGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53400 | €5.34 |
| 50 | €0.41460 | €20.73 |
| 100 | €0.37760 | €37.76 |
| 500 | €0.31540 | €157.70 |
| 1.000 | €0.29616 | €296.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28032 | €560.64 |
| 4.000 | €0.26728 | €1,069.12 |
| 6.000 | €0.26074 | €1,564.44 |
| 10.000 | €0.25350 | €2,535.00 |
| 14.000 | €0.24927 | €3,489.78 |
| 20.000 | €0.24520 | €4,904.00 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

