
C1206C101JDGALTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JDGALTUTR-ND - Tape & Reel (TR) 399-C1206C101JDGALTUCT-ND - Cut Tape (CT) 399-C1206C101JDGALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JDGALTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JDGALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JDGACTU | KEMET | 33 | 399-C1206C101JDGACTUCT-ND | €0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53000 | €5.30 |
| 50 | €0.41140 | €20.57 |
| 100 | €0.37470 | €37.47 |
| 500 | €0.31284 | €156.42 |
| 1.000 | €0.29371 | €293.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.27351 | €683.77 |
| 5.000 | €0.26133 | €1,306.65 |
| 7.500 | €0.25523 | €1,914.23 |
| 12.500 | €0.24847 | €3,105.88 |
| 17.500 | €0.24452 | €4,279.10 |
| 25.000 | €0.24072 | €6,018.00 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

