
C0805Y471K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y471K2RACTUTR-ND - Tape & Reel (TR) 399-C0805Y471K2RACTUCT-ND - Cut Tape (CT) 399-C0805Y471K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y471K2RACTU |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y471K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28700 | €2.87 |
| 50 | €0.21580 | €10.79 |
| 100 | €0.19390 | €19.39 |
| 500 | €0.15688 | €78.44 |
| 1.000 | €0.14542 | €145.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12825 | €513.00 |
| 8.000 | €0.12187 | €974.96 |
| 12.000 | €0.11868 | €1,424.16 |
| 20.000 | €0.11514 | €2,302.80 |
| 28.000 | €0.11306 | €3,165.68 |
| 40.000 | €0.11107 | €4,442.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

