
C0805X563J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X563J2RACTUTR-ND - Tape & Reel (TR) 399-C0805X563J2RACTUCT-ND - Cut Tape (CT) 399-C0805X563J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X563J2RACTU |
Description | .056UF 200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X563J2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34400 | €3.44 |
| 50 | €0.26100 | €13.05 |
| 100 | €0.23530 | €23.53 |
| 500 | €0.19222 | €96.11 |
| 1.000 | €0.17888 | €178.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.16480 | €412.00 |
| 5.000 | €0.15632 | €781.60 |
| 7.500 | €0.15208 | €1,140.60 |
| 12.500 | €0.14737 | €1,842.12 |
| 17.500 | €0.14461 | €2,530.67 |
| 25.000 | €0.14197 | €3,549.25 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

