Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X334K5REC | |
|---|---|
DigiKey Part Number | C0805X334K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X334K5REC |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X334K5RAC3316 | KEMET | 0 | 399-C0805X334K5RAC3316TR-ND | €0.28837 | Parametric Equivalent |
| C0805X334K5RAC3317 | KEMET | 0 | 399-C0805X334K5RAC3317TR-ND | €0.27381 | Parametric Equivalent |
| C0805X334K5RACAUTO | KEMET | 7.003 | 399-16458-1-ND | €0.89000 | Parametric Equivalent |
| C0805X334K5RACTU | KEMET | 2.823 | 399-C0805X334K5RACTUCT-ND | €0.87000 | Parametric Equivalent |
| C0805X334K5REC7210 | KEMET | 0 | C0805X334K5REC7210-ND | €0.03922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06479 | €259.16 |
| Unit Price without VAT: | €0.06479 |
|---|---|
| Unit Price with VAT: | €0.07775 |


