
C0805X332J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X332J1RACTUTR-ND - Tape & Reel (TR) 399-C0805X332J1RACTUCT-ND - Cut Tape (CT) 399-C0805X332J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332J1RACTU |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 50 | €0.22420 | €11.21 |
| 100 | €0.20150 | €20.15 |
| 500 | €0.16334 | €81.67 |
| 1.000 | €0.15153 | €151.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13384 | €535.36 |
| 8.000 | €0.12726 | €1,018.08 |
| 12.000 | €0.12396 | €1,487.52 |
| 20.000 | €0.12031 | €2,406.20 |
| 28.000 | €0.11818 | €3,309.04 |
| 40.000 | €0.11612 | €4,644.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

