
C0805X223F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X223F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X223F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223F5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.42000 | €4.42 |
| 10 | €3.19600 | €31.96 |
| 50 | €2.70700 | €135.35 |
| 100 | €2.55570 | €255.57 |
| 500 | €2.29992 | €1,149.96 |
| 1.000 | €2.26533 | €2,265.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.13695 | €5,342.38 |
| Unit Price without VAT: | €4.42000 |
|---|---|
| Unit Price with VAT: | €5.30400 |

