Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X154KMRECTU | |
|---|---|
DigiKey Part Number | 399-C0805X154KMRECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X154KMRECTU |
Description | CAP CER 0805 150NF 63V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154KMRECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X154KMREC7210 | KEMET | 0 | C0805X154KMREC7210-ND | €0.03891 | Parametric Equivalent |
| C0805X154KMRECAUTO | KEMET | 0 | C0805X154KMRECAUTO-ND | €0.04846 | Parametric Equivalent |
| C0805X154KMRECAUTO7210 | KEMET | 0 | C0805X154KMRECAUTO7210-ND | €0.04512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04186 | €209.30 |
| Unit Price without VAT: | €0.04186 |
|---|---|
| Unit Price with VAT: | €0.05023 |


