
C0805X106M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106M8RACTUTR-ND - Tape & Reel (TR) 399-C0805X106M8RACTUCT-ND - Cut Tape (CT) 399-C0805X106M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106M8RACTU |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106M8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50200 | €5.02 |
| 50 | €0.38820 | €19.41 |
| 100 | €0.35320 | €35.32 |
| 500 | €0.29410 | €147.05 |
| 1.000 | €0.27582 | €275.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25652 | €641.30 |
| 5.000 | €0.24489 | €1,224.45 |
| 7.500 | €0.23906 | €1,792.95 |
| 12.500 | €0.23260 | €2,907.50 |
| 17.500 | €0.22882 | €4,004.35 |
| 25.000 | €0.22519 | €5,629.75 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

