
C0805X101J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X101J2GACTUTR-ND - Tape & Reel (TR) 399-C0805X101J2GACTUCT-ND - Cut Tape (CT) 399-C0805X101J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101J2GACTU |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24300 | €2.43 |
| 50 | €0.18100 | €9.05 |
| 100 | €0.16200 | €16.20 |
| 500 | €0.12984 | €64.92 |
| 1.000 | €0.11991 | €119.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10504 | €420.16 |
| 8.000 | €0.09951 | €796.08 |
| 12.000 | €0.09674 | €1,160.88 |
| 20.000 | €0.09367 | €1,873.40 |
| 28.000 | €0.09188 | €2,572.64 |
| 40.000 | €0.09015 | €3,606.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |


