Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

C0805F333K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F333K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F333K4RACTU |
Description | CAP CER 0.033UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F333K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F333K5RACTU | KEMET | 703 | 399-C0805F333K5RACTUCT-ND | €0.30000 | Upgrade |
| C0805X333K2RACTU | KEMET | 6.470 | 399-C0805X333K2RACTUCT-ND | €0.42000 | Upgrade |
| C0805X333K5RACTU | KEMET | 0 | 399-C0805X333K5RACTUTR-ND | €0.09784 | Upgrade |
| C0805F333K4RACAUTO | KEMET | 0 | 399-C0805F333K4RACAUTOTR-ND | €0.07266 | Parametric Equivalent |
| 08055C333JAZ2A | KYOCERA AVX | 2.280 | 478-KGF21BR71H333JTCT-ND | €0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04912 | €196.48 |
| Unit Price without VAT: | €0.04912 |
|---|---|
| Unit Price with VAT: | €0.05894 |





