
C0805F223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F223K3RACTUTR-ND - Tape & Reel (TR) 399-C0805F223K3RACTUCT-ND - Cut Tape (CT) 399-C0805F223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16300 | €1.63 |
| 50 | €0.11940 | €5.97 |
| 100 | €0.10580 | €10.58 |
| 500 | €0.08302 | €41.51 |
| 1.000 | €0.07597 | €75.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06542 | €261.68 |
| 8.000 | €0.06150 | €492.00 |
| 12.000 | €0.05954 | €714.48 |
| 20.000 | €0.05737 | €1,147.40 |
| 28.000 | €0.05610 | €1,570.80 |
| 40.000 | €0.05488 | €2,195.20 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

