Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C821J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C821J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C821J5RALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821J5RACTU | KEMET | 5.177 | 399-C0805C821J5RACTUCT-ND | €0.31000 | Parametric Equivalent |
| 0805B821J500CT | Walsin Technology Corporation | 0 | 1292-0805B821J500CTTR-ND | €0.01961 | Parametric Equivalent |
| VJ0805Y821JXACW1BC | Vishay Vitramon | 0 | VJ0805Y821JXACW1BC-ND | €0.14594 | Parametric Equivalent |
| VJ0805Y821JXAPW1BC | Vishay Vitramon | 0 | VJ0805Y821JXAPW1BC-ND | €0.13384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08393 | €335.72 |
| Unit Price without VAT: | €0.08393 |
|---|---|
| Unit Price with VAT: | €0.10072 |




