
C0805C752F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C752F8HACTUTR-ND - Tape & Reel (TR) 399-C0805C752F8HACTUCT-ND - Cut Tape (CT) 399-C0805C752F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C752F8HACTU |
Description | CAP CER 7500PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C752F8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 50 | €0.19860 | €9.93 |
| 100 | €0.17800 | €17.80 |
| 500 | €0.14336 | €71.68 |
| 1.000 | €0.13266 | €132.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11662 | €466.48 |
| 8.000 | €0.11067 | €885.36 |
| 12.000 | €0.10768 | €1,292.16 |
| 20.000 | €0.10437 | €2,087.40 |
| 28.000 | €0.10244 | €2,868.32 |
| 40.000 | €0.10058 | €4,023.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

