
C0805C689K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C689K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C689K5GACTUCT-ND - Cut Tape (CT) 399-C0805C689K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689K5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07920 | €3.96 |
| 100 | €0.06960 | €6.96 |
| 500 | €0.05344 | €26.72 |
| 1.000 | €0.04845 | €48.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04098 | €163.92 |
| 8.000 | €0.03820 | €305.60 |
| 12.000 | €0.03682 | €441.84 |
| 20.000 | €0.03528 | €705.60 |
| 28.000 | €0.03438 | €962.64 |
| 40.000 | €0.03351 | €1,340.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

