
C0805C689C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C689C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C689C5GACTUCT-ND - Cut Tape (CT) 399-C0805C689C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689C5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21000 | €2.10 |
| 50 | €0.15480 | €7.74 |
| 100 | €0.13800 | €13.80 |
| 500 | €0.10970 | €54.85 |
| 1.000 | €0.10096 | €100.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08786 | €351.44 |
| 8.000 | €0.08299 | €663.92 |
| 12.000 | €0.08056 | €966.72 |
| 20.000 | €0.07785 | €1,557.00 |
| 28.000 | €0.07627 | €2,135.56 |
| 40.000 | €0.07475 | €2,990.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

