0.68 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C684Z3VACTU

DigiKey Part Number
399-C0805C684Z3VACTUTR-ND - Tape & Reel (TR)
399-C0805C684Z3VACTUCT-ND - Cut Tape (CT)
399-C0805C684Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C684Z3VACTU
Description
CAP CER 0.68UF 25V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684Z3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805ZRY5V8BB684YAGEO5.78013-CC0805ZRY5V8BB684CT-ND€0.15000Direct
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27400€2.74
50€0.20520€10.26
100€0.18410€18.41
500€0.14850€74.25
1.000€0.13751€137.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.12592€314.80
5.000€0.11894€594.70
7.500€0.11545€865.88
12.500€0.11157€1,394.62
17.500€0.10930€1,912.75
25.000€0.10712€2,678.00
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000