
C0805C681K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C681K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C681K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C681K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681K5RACAUTO |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.09670 | €9.67 |
| 500 | €0.07550 | €37.75 |
| 1.000 | €0.06897 | €68.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05917 | €236.68 |
| 8.000 | €0.05553 | €444.24 |
| 12.000 | €0.05371 | €644.52 |
| 20.000 | €0.05169 | €1,033.80 |
| 28.000 | €0.05051 | €1,414.28 |
| 40.000 | €0.04937 | €1,974.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

