C0805C680J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.591
Unit Price: €0.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.31521
Datasheet

Upgrade


KEMET
In Stock: 6.404
Unit Price: €0.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27341
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.14056
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.16697
Datasheet

Upgrade


KEMET
In Stock: 6.781
Unit Price: €0.48000
Datasheet

Upgrade


KEMET
In Stock: 4.684
Unit Price: €0.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05390
Datasheet

Upgrade


KEMET
In Stock: 4.800
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 1.140
Unit Price: €0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10080
Datasheet

Similar


KEMET
In Stock: 194
Unit Price: €0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.105
Unit Price: €0.14000
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680J5GALTU

DigiKey Part Number
399-C0805C680J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C680J5GALTU
Description
CAP CER 68PF 50V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C680F1GACTUKEMET5.591399-C0805C680F1GACTUCT-ND€0.86000Upgrade
C0805C680F2GACTUKEMET0399-C0805C680F2GACTUTR-ND€0.31521Upgrade
C0805C680F5GACTUKEMET6.404399-C0805C680F5GACTUCT-ND€0.77000Upgrade
C0805C680F5GALTUKEMET0399-C0805C680F5GALTUTR-ND€0.27341Upgrade
C0805C680G1GACTUKEMET0399-C0805C680G1GACTUTR-ND€0.14056Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04771€190.84
Manufacturers Standard Package
Unit Price without VAT:€0.04771
Unit Price with VAT:€0.05725