C0805C622J4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.46460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.39321
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.39365
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.14848
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12611
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12623
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10803
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09801
Datasheet
6200 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C622J4JACTU

DigiKey Part Number
399-C0805C622J4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C622J4JACTU
Description
CAP CER 6200PF 16V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C622J4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C622F3JACTUKEMET0399-C0805C622F3JACTUTR-ND€0.46460Upgrade
C0805C622F4JACTUKEMET0399-C0805C622F4JACTUTR-ND€0.39321Upgrade
C0805C622F5JACTUKEMET0399-C0805C622F5JACTUTR-ND€0.39365Upgrade
C0805C622G3JACTUKEMET0399-C0805C622G3JACTUTR-ND€0.14848Upgrade
C0805C622G4JACTUKEMET0399-C0805C622G4JACTUTR-ND€0.12611Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09178€367.12
Manufacturers Standard Package
Unit Price without VAT:€0.09178
Unit Price with VAT:€0.11014