
C0805C512J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C512J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C512J5GACTUCT-ND - Cut Tape (CT) 399-C0805C512J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C512J5GACTU |
Description | CAP CER 5100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C512J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.29180 | €14.59 |
| 100 | €0.26390 | €26.39 |
| 500 | €0.21672 | €108.36 |
| 1.000 | €0.20213 | €202.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18674 | €466.85 |
| 5.000 | €0.17746 | €887.30 |
| 7.500 | €0.17282 | €1,296.15 |
| 12.500 | €0.16767 | €2,095.88 |
| 17.500 | €0.16466 | €2,881.55 |
| 25.000 | €0.16176 | €4,044.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

