Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C475M3PACTM | |
|---|---|
DigiKey Part Number | 399-C0805C475M3PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C475M3PACTM |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475M3PAC7210 | KEMET | 9.975 | 399-C0805C475M3PAC7210CT-ND | €0.74000 | Parametric Equivalent |
| C0805C475M3PACTU | KEMET | 101.769 | 399-C0805C475M3PACTUCT-ND | €0.74000 | Parametric Equivalent |
| 0805X475M250CT | Walsin Technology Corporation | 0 | 1292-0805X475M250CTTR-ND | €0.01903 | Parametric Equivalent |
| 885012107018 | Würth Elektronik | 14.263 | 732-7628-1-ND | €0.20000 | Parametric Equivalent |
| C2012X5R1E475M125AB | TDK | 30.337 | 445-7631-1-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23017 | €575.43 |
| Unit Price without VAT: | €0.23017 |
|---|---|
| Unit Price with VAT: | €0.27620 |










-1,45mm.jpg)


