Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C473M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473M5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473M5RECTU |
Description | CAP CER 0805 47NF 50V X7R 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473M5REC7210 | KEMET | 0 | C0805C473M5REC7210-ND | €0.02460 | Parametric Equivalent |
| C0805C473M5RECAUTO | KEMET | 0 | C0805C473M5RECAUTO-ND | €0.03351 | Parametric Equivalent |
| C0805C473M5RECAUTO7210 | KEMET | 0 | C0805C473M5RECAUTO7210-ND | €0.03108 | Parametric Equivalent |
| C0805X473M5REC7210 | KEMET | 0 | C0805X473M5REC7210-ND | €0.03891 | Parametric Equivalent |
| C0805X473M5RECAUTO | KEMET | 0 | C0805X473M5RECAUTO-ND | €0.04846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.02539 | €190.42 |
| Unit Price without VAT: | €0.02539 |
|---|---|
| Unit Price with VAT: | €0.03047 |





